Low

TP-LINK  TL-ANT2408CL  2.4GHz 8dBi Indoor Omni-directional Antenna

TP-LINK TL-ANT2408CL
Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-ANT2408CL
Order Code:
AP02969
Also Known As
GTIN UPC EAN: 6935364052195
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TL-ANT2408CL 8dBi antenna is ideal for upgrading your wireless access points/routers. It is very easy to use, no configuration or software installation required.
  • 8dBi Omni-directional operation boosts your signal to a higher range
  • RP-SMA female connector, works with most indoor wireless access points/routers

Product Information

Antenna Type:
WiFi
Frequency Min:
2.4GHz
Frequency Max:
2.4835GHz
VSWR:
1.92
Gain:
8dB
Input Power:
Input Impedance:
50ohm
Antenna Polarisation:
Omni
Antenna Applications:
WLAN
Antenna Mounting:
-
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

GTIN UPC EAN: 6935364052195

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85255000
Weight (kg):
.065

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.