Low

Portable 3G/4G Wireless N Router - 

TL-MR3020

TL-MR3020 - Portable 3G/4G Wireless N Router

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-MR3020
Order Code:
CS25817
Also Known As:
GTIN UPC EAN: 6935364051716
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1081
See all Technical Docs

Product Overview

  • Easily share a 3G/4G mobile internet connection
  • Compact and portable design for use anywhere
  • Compatible with over 120 3G/4G USB modems
  • Wireless N transfer speeds up to 150Mbps
  • IP-Based bandwidth control for administrators
  • Three operating modes: 3G/4G Router, Travel Router and WISP Client Router
  • 3G/4G and WAN failover guarantees an 'always-on' internet connection
  • 64/128-bit WEP and WPA/WPA2-PSK wireless security with MAC filtering
  • Powered by notebook or power adaptor
  • Connections: RJ45, USB A socket, Mini USB
  • Supports Win XP/Vista/7/8 and Mac OS
  • Dimensions (HxWxD): 22x74x67mm

Contents

Contents: Wireless router, ac adaptor, USB cable, Ethernet cable, software and user guide

Product Information

:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 6935364051716

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

TP-LINK

Portable 3G/4G Wireless N Router

Plug Type:UK; Product Range:-; SVHC:No SVHC (07-Jul-2017)

4 in stock

Each

1+ £24.95 (£29.94)

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£31.64 ( £37.97  Inc. VAT) £ 37.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £31.64 (£37.97)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews