Low

TP-LINK  TL-PB10400  10400mAh Dual USB Power Bank Charger

TP-LINK TL-PB10400
Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-PB10400
Order Code:
BT05907
Also Known As
GTIN UPC EAN: 6935364002282
Technical Datasheet:
See all Technical Docs
TP-LINK TL-PB10400
Video

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Charge your portable devices almost anywhere
  • 2 USB ports for charging 2 devices simultaneously
  • 2A Output current (port 1 only, 1A for port 2)
  • High capacity 10400mAh Li-ion battery
  • 4 LED Indicators display battery level
  • Convenient built-in flashlight
  • Rechargeable via USB connection
  • Suitable for over 500 recharge cycles
  • Dimensions (HxWxD): 89x44x44mm

Product Information

Battery Charger Type:
USB
Battery Technologies Supported:
-
Product Range:
Plug Type:
USB
Battery NEDA Code:
-
Battery Size Code:
-
Battery IEC Code:
-
Supply Voltage:
5
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Power Bank charger, Micro USB cable, pouch and user guide

Also Known As

GTIN UPC EAN: 6935364002282

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044055
 
3481
Weight (kg):
.354

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.