Low

PoE Adaptor Kit - 

TL-POE200

TL-POE200 - PoE Adaptor Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-POE200
Order Code:
CS26386
Also Known As:
GTIN UPC EAN: 6935364030551
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1118
See all Technical Docs

Product Overview

  • Delivers both power and data through a single Ethernet cable
  • Place Ethernet enabled devices anywhere they're required, whether a power socket is available or not
  • Transmits power and data up to 100m
  • Triple voltage output adapts to different devices
  • Plug and play design for hassle free setup
  • Injector/Splitter connections: 1x 10/100 RJ45 LAN, 1x 10/100 RJ45 PoE
  • Dimensions (HxWxD): 24x81x54mm (each)

Contents

Contents: PoE injector, PoE splitter, ac adaptor, Ethernet cable and user guide

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 6935364030551

7 In stock

7 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 02/07/18
£20.26 ( £24.31  Inc. VAT) £ 24.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £20.26 (£24.31)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews