Low

TP-LINK  TL-SG1024D  24-Port Gigabit Desktop/Rackmount Switch

TP-LINK TL-SG1024D
Technical Data Sheet (1.87MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Unmanaged 24 port desktop network switch; provides a simple and seamless method of upgrading your network to Gigabit speeds.
  • Non-blocking switching architecture forwards and filters packets at full wire-speed
  • All ports support store and forward, auto MDI/MDI-X and auto negotiation functions
  • Supports flow control for full duplex mode and backpressure for half duplex mode
  • Reduces network power and cost with Green Ethernet Technology
  • Fanless design for silent operation
  • Power and status LED indicators
  • Fanless design for silent operation
  • Power and status LED indicators

Product Information

Ethernet Switch Application:
Commercial
Ethernet Switch Type:
Unmanaged Gigabit Ethernet
Ethernet Switch Mounting:
Desktop / Rack
No. of Ports:
24Ports
Port Types:
RJ45 x 24
Network Speeds:
10Mbps, 100Mbps, 1Gbps
Input Voltage Type:
VAC
Product Range:
Switch Mounting:
-
Rack Mountable:
No
Data Rate Max:
1000 Mbps
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Contents

Contents: Switch, ac adaptor and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85176200
Weight (kg):
2.448

Alternatives

24-Port Gigabit Easy Smart Switch

TP-LINK

Ethernet Switch Application:Commercial; Ethernet Switch Mounting:Desktop / Rack; Ethernet Switch Type:Managed Gigabit Ethernet; Input Voltage Type:VAC; Network Speeds:1Gbps; No. of Por

8 in stock

Price for: Each

1+ £81.55 (£97.86)

Buy

24-Port Gigabit Rackmount Switch

TP-LINK

Ethernet Switch Application:Commercial; Ethernet Switch Mounting:Desktop / Rack; Ethernet Switch Type:Unmanaged Gigabit Ethernet; Input Voltage Type:VAC; Network Speeds:10Mbps, 1

21 in stock

Price for: Each

1+ £84.93 (£101.916)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.