Low

TP-LINK  TL-SG108  8-Port 10/100/1000Mbps Desktop Switch

TP-LINK TL-SG108
Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-SG108
Order Code:
CS2494801
Also Known As
GTIN UPC EAN: 6935364021337
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Easily expand an existing wired network; provides up to 2000Mbps full duplex bandwidth
  • Advanced QoS and IGMP snooping
  • Full auto MDI/MDI-X and auto negotiation support
  • Reliable data transfer with IEEE 802.3x flow control
  • Plug and play design for simple installation
  • Power and status LED indicators

Product Information

No. of Ports:
8Ports
Ethernet Switch Application:
Commercial
Ethernet Switch Type:
Unmanaged Gigabit Ethernet
Ethernet Switch Mounting:
Desktop / Wall
Port Types:
RJ45 x 8
Network Speeds:
10Mbps, 100Mbps, 1Gbps
Input Voltage Type:
VDC
Product Range:
Rack Mountable:
No
Data Rate Max:
1000
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Switch, ac adaptor and user guide

Also Known As

GTIN UPC EAN: 6935364021337

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84718000
Weight (kg):
.48

Alternatives

8-Port Gigabit Easy Smart Switch

TP-LINK

Ethernet Switch Application:Commercial; Ethernet Switch Mounting:Desktop; Ethernet Switch Type:Managed Gigabit Ethernet; Input Voltage Type:VAC; Network Speeds:10Mbps, 100Mbps, 1

21 in stock

Price for: Each

1+ £31.82 (£38.184)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.