Low

16-Port 10/100Mbps + 2-Port Gigabit Smart Switch - 

TL-SL2218

TL-SL2218 - 16-Port 10/100Mbps + 2-Port Gigabit Smart Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-SL2218
Order Code:
CS25507
Also Known As:
GTIN UPC EAN: 6935364021191
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1120
See all Technical Docs

Product Overview

Cost effective SMB orientated smart switch with 16x 10/100 RJ45 ports, 2x Gigabit RJ45 ports and 2x SFP slots. Features enterprise level management with SNMP (v1/2/3), RMON and cable diagnostics function.
  • Additional Layer 2 features including 802.1Q tag VLAN, Port Isolation, LACP and IGMP snooping
  • Advanced DSCP QoS with 4 priority queues
  • Enhanced traffic management capabilities
  • Web based GUI with command line interface
  • Enhanced Storm Control security; Protects against Broadcast, Multicast and Unknown unicast Storm
  • 19" Rack mount steel case (1U height)
  • Dimensions (HxWxD): 44x440x180mm
  • Limited lifetime warranty

Product Information

:
20Ports
:
Commercial
:
Managed Gigabit Ethernet
:
Rack
:
RJ45 x 18, SFP x 2
:
10Mbps, 100Mbps, 1Gbps
:
VAC
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 6935364021191

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

TP-LINK

8-Port 10/100Mbps + 2-Port Gigabit Smart Switch

Ethernet Switch Application:Commercial; Ethernet Switch Mounting:Rack; Ethernet Switch Type:Unmanaged Gigabit Ethernet; Input Voltage Type:VAC; Network Speeds:10Mbps, 100Mbps, 1Gbps;

1 in stock

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

1 will be available for delivery on Mar 3, 2018

More stock available week commencing 12/03/18
£72.95 ( £87.54  Inc. VAT) £ 87.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £72.95 (£87.54)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews