Low

TP-LINK  TL-WA5210G  2.4GHz High Power Wireless Outdoor CPE

TP-LINK TL-WA5210G
Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-WA5210G
Order Code:
CS24108
Also Known As
GTIN UPC EAN: 6935364051488

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Easy to deploy outdoor wireless solution
  • Wireless access point with integrated WISP client
  • Weatherproof ABS enclosure with grounding terminal and 15kV ESD protection
  • Dual polarised high-gain 12dBi antenna with high transmission power and high RX sensitivity
  • 2.4GHz 802.11b/g with up to 54Mbps data rate
  • Passive PoE for flexible deployment up to 60m
  • Distance adjustment for long range transmission
  • WEP/WPA/WPA2-PSK Security encryption
  • RP-SMA Connector for upgrading antenna
  • 10/100 RJ45 Ethernet interface
  • Dimensions (HxWxD): 83x265x120mm

Product Information

Product Range:
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Access point, mounting kit, ac adaptor, Ethernet cable, software and user guide

Also Known As

GTIN UPC EAN: 6935364051488

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85176200
Weight (kg):
1.06

Alternatives

5GHz 300Mbps 13dBi Outdoor CPE

TP-LINK

Plug Type:UK

5 in stock

Price for: Each

1+ £56.13 (£67.356)

Buy

2.4GHz 300Mbps 9dBi Outdoor CPE

TP-LINK

Plug Type:UK

6 in stock

Price for: Each

1+ £45.53 (£54.636)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.