Low

TRIAX  305310  SWITCH MODE PSU FOR TMM

TRIAX 305310

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • External switch mode power supply
  • Rack mounted
  • DC output fly lead
  • For use with Triax TMM series multiswitch amplifiers (AP03088, AP03089 & AP03090)
  • Supplied with DC link lead, mounting bracket and DC output cable with 3.5mm mini jack

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1Outputs
Input Voltage AC Min:
96VAC
Input Voltage AC Max:
250VAC
Output Power Max:
Output Voltage - Output 1:
18V
Output Current - Output 1:
1.9mA
Width:
950 mm
Length:
410 mm
Height:
300 mm
Output Current:
1.9 mA
SVHC:
To Be Advised
Output Voltage:
18 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044082
Weight (kg):
.385

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.