Low

THC22 HDMI 4K HDCP 2.2 to 1.4 Converter - 

310054

310054 - THC22 HDMI 4K HDCP 2.2 to 1.4 Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRIAX TRIAX
Manufacturer Part No:
310054
Order Code:
AV26108
Also Known As:
GTIN UPC EAN: 5702663100541
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

High definition 1x1 HDMI transmission with integrated HDCP conversion; designed for watching HDCP2.2 compliant content (eg. Blu-ray, HD content) on a HDTV with HDCP1.4 or lower standard.
  • HDMI in port supports HDMI 2.0 standard and HDCP2.2, HDMI out port supports HDMI 1.4 standard and HDCP1.4
  • Transmits 4Kx2K (@60Hz) video signal up to 15m
  • Automatic input resolution detection & EDID bypass
  • Simple, plug and play operation

Contents

Converter, AC adaptor, screws, mounting ears and user guide

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5702663100541

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 02/07/18

Contact me when back in stock

£34.75 ( £41.70  Inc. VAT) £ 41.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £34.75 (£41.70)
3 + £32.70 (£39.24)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews