Low

TRUST  11916  Primo Stereo Headset for PC/Laptop

TRUST 11916
Technical Data Sheet (474.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Stereo headset with boom microphone
  • Flexible microphone for hands free communication
  • Comfortable, lightweight design with soft ear pads and adjustable headband
  • Ideal for online gaming, music or chatting applications such as Live Messenger and Skype
  • In-line volume control
  • 3.5mm Stereo jack plug

Product Information

Product Range:
Colour:
Black
SVHC:
To Be Advised

Contents

Contents: Headset with in-line remote control and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85183095
Weight (kg):
.15