Low

TRUST  18932  Xstream Breeze Notebook/Laptop Cooling Stand, Silver

TRUST 18932
Technical Data Sheet (906.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Lightweight notebook stand with tilted design
  • Twin cooling fans reduce notebook heat
  • Suitable for most notebooks up to 16"
  • USB Powered fans, no adaptor required
  • Protective rubber pads prevents your notebook from sliding and scratching
  • USB cable and plug can be stored inside the stand when not in use
  • Dimensions (HxWxD): 17x300x230mm

Product Information

Product Range:
SVHC:
To Be Advised

 
Related Categories

Contents

Contents: Notebook stand and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39261000
Weight (kg):
.408