Low

URBAN REVOLT  19624  Navy Blue Duga Headphones

URBAN REVOLT 19624
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Trendy headphones that bring premium sound quality ina bright, stylish design
  • Designed to naturally reduce ambient noise
  • Lightweight and easily foldable for travel
  • Inline call pickup button and microphone
  • 3.5mm Jack plug for tablets and smartphones
  • Supplied with converter cable for PC/notebooks

Product Information

Frequency Response Min:
-
Frequency Response Max:
-
Impedance:
-
Drive Unit Type:
-
Connector Type:
3.5mm
Lead Length:
-
Product Range:
Colour:
Navy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Headset, converter cable and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85183095
Weight (kg):
.35

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.