Low

TTI (RADIOS)  TCB881  TTI TCB-881 MOBILE CB RADIO

TTI (RADIOS) TCB881

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Multi-standard mobile CB radio for UK and EU bands, it is an ideal radio for users travelling across Europe as it includes various options to select CB frequency bands for Italy, Germany, Spain, France, Poland and UK (Please note when using in UK you may only select the bands UK, UE or EC).
  • Multi-function display with back light
  • Microphone with up/down buttons
  • External S meter socket
  • Quick up/down channel selector and scanning
  • Emergency button
  • Mic gain control
  • RF gain control
  • External speaker socket
  • Power: 12-24V DC
  • Four preset memories
  • Dual watch to enable monitoring of two channels at the same time
  • Automatic noise limiter
  • Local/DX switch; PA function
  • Frequency Bands
  • EC: CEPT 40CH FM 4 Watts
  • E: Spain 40CH AM/FM 4 Watts
  • F: France 40CH FM 4 Watts / 40CH AM 1 Watt
  • PL: Poland 40CH AM/FM 4 Watts (+ / - 5KHz)
  • UK: UK 40CH FM 4Watts
  • UE: UK 40CH FM 4 Watts / 40CH CEPT (EC) 4 Watts

Product Information

Product Range:
Plug Type:
SVHC:
No SVHC (17-Dec-2015)

 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85256000
Weight (kg):
1.83