Low

2m DataLok Locking Cat 6A Patch Lead - 

SGPDL2GY

SGPDL2GY - 2m DataLok Locking Cat 6A Patch Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
SGPDL2GY
Order Code:
CS26655
Also Known As:
GTIN UPC EAN: 5055386501318
Catalogue page:
  CPCC/1021

Product Overview

  • Features the revolutionary DataLok tamper resistant locking RJ45 boots
  • Compact, slimline design is ideal for high density applications and critical facilities
  • Security key locks in the plug for added security
  • For enhanced physical security the removal tool is required to release secured key locks

Contents

Contents: Cable only

Product Information

:
Cat6a
:
RJ45 Plug
:
RJ45 Plug
:
6.56ft
:
2m
:
Grey
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055386501318

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£8.56 ( £10.27  Inc. VAT) £ 10.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.56 (£10.27)
5 + £7.94 (£9.53)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews