Low

1m DataLok Locking Cat 6 Patch Lead - 

SPDL1BK

SPDL1BK - 1m DataLok Locking Cat 6 Patch Lead

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
SPDL1BK
Order Code:
CS26648
Also Known As:
GTIN UPC EAN: 5055386502865
Catalogue page:
  CPCC/1021

Product Overview

  • Features the revolutionary DataLok tamper resistant locking RJ45 boots
  • Compact, slimline design is ideal for high density applications and critical facilities
  • Security key locks in the plug for added security
  • For enhanced physical security the removal tool is required to release secured key locks

Contents

Contents: Cable only

Product Information

:
Cat6
:
RJ45 Plug
:
RJ45 Plug
:
3.28ft
:
1m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055386502865

Related Searches

8 In stock

8 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18
£5.89 ( £7.07  Inc. VAT) £ 7.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.89 (£7.07)
5 + £5.46 (£6.55)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews