Low

micro:bit Starter Kit - 

MBSTRKIT1

UCREATE MBSTRKIT1
UCREATE MBSTRKIT1
UCREATE MBSTRKIT1
UCREATE MBSTRKIT1
UCREATE MBSTRKIT1
UCREATE MBSTRKIT1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UCREATE UCREATE
Manufacturer Part No:
MBSTRKIT1
Order Code:
ED00190
Product Range
BBC micro:bit

Product Overview

The BBC micro:bit is a pocket-sized computer that you can code, customise and control to bring your digital ideas, games and apps to life at school, home or on the go. It is programmable through a web-based editing environment to enable you to write programs and save them to be retrieved later. This kit contains the micro:bit board as well as a Micro USB cable and battery cage with batteries to help get you started.
  • Microprocessor: 32-bit ARM Cortex M0 CPU
  • 5x5 LED matrix with 25 red LEDs
  • Two programmable buttons
  • On-board motion detector and 3-axis digital accelerometer
  • Built-in compass and 3D magnetometer
  • Bluetooth Smart technology capability
  • Five ring I/O, programmable as analogue or digital
  • 20 Pin edge connector for standard connectors
  • Interfaces to a computer as a memory stick

Product Information

:
-
:
-
:
-
:
-
:
ARM Cortex M0
:
1x micro:bit, 1x USB cable, 1x battery holder and 2x AAA batteries
:
BBC micro:bit
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

319 In stock

319 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 28/08/17
£12.99 ( £15.59  Inc. VAT) £ 15.59
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.99 (£15.588)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews