Low

UNBRANDED  173.501UK  Gooseneck LED Lamp

UNBRANDED 173.501UK
Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
173.501UK
Order Code:
DP28575

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 4 x bright white LEDs
  • Connection via BNC connector
  • Removable light head

Product Information

Length:
Lamp Base Type:
Light Source:
Lens Diameter:
Supply Voltage:
Power Rating:
Product Range:
Plug Type:
SVHC:
To Be Advised

 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
94054010
Weight (kg):
.2