Low

IC Socket, Turned Pin, 14 Way, 0.3" - 

17314-01-445

17314-01-445 - IC Socket, Turned Pin, 14 Way, 0.3"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
17314-01-445
Order Code:
SC06500
Catalogue page:
  CPCC/3355

Product Overview

Scott 17 Series turned pin IC socket for use as a higher reliability and quality replacement for a standard stamped pin type. Body material is UL 94V-0 listed glass filled Polyester. Suitable for end-to-end and side-by-side stacking.
  • Contact capacitance: 2pF @1MHz
  • Operating temperature: -65°C to +125°C

Contents

0.3 "

Product Information

:
14Contacts
:
IC Socket
:
2.54mm
:
-
:
0.3"
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

73 In stock

73 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£0.98 ( £1.18  Inc. VAT) £ 1.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.98 (£1.18)
30 + £0.77 (£0.92)
120 + £0.67 (£0.80)
240 + £0.57 (£0.68)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews