Low

SKROSS  18  SOS EMERGENCY BATTERY, USB 5V, 1A/2.1A

SKROSS 18
Manufacturer:
SKROSS SKROSS
Manufacturer Part No:
18
Order Code:
PL13856
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Compact backup power source ideal for charging USB devices when out and about without a mains power supply.
  • For USB devices, e.g. smartphones, MP3/MP4 players, games consoles, ebook readers, tablets etc.
  • Input: 5V / 2100mA maximum
  • Output: 5V / 1000mA maximum (in battery mode)
  • Output: 5V / 2100mA maximum during simultaneous power feed
  • Low power mode: <100uA
  • Battery: LiPo (lithium-polymer) 1200mAh / 3.7V (no memory effect)
  • Number of charge cycles: 300 minimum
  • Capacity loss: 8% per month

Product Information

Battery Charger Type:
USB
Battery Technologies Supported:
Universal
Product Range:
Plug Type:
USB
Battery NEDA Code:
-
Battery Size Code:
-
Battery IEC Code:
-
Supply Voltage:
5
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.085

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.