Low

UNBRANDED  1N4003  DIODE, 1A 200V

UNBRANDED 1N4003
Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
1N4003
Order Code:
SC07334
Product Range
1N4003 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
200V
Forward Current If(AV):
1A
Forward Voltage VF Max:
1.1V
Reverse Recovery Time trr Max:
-
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
-
Diode Case Style:
DO-41
Packaging:
Each
Product Range:
1N4003 Series
Automotive Qualification Standard:
-
Diode Configuration:
Single
No. of Pins:
2
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.0003