Low

UNBRANDED  1N5818  DIODE, SCHOTTKY, 1A, 30V

UNBRANDED 1N5818
Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
1N5818
Order Code:
SC07425
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
30V
Forward Current If(AV):
1A
Diode Configuration:
Single
Diode Case Style:
No. of Pins:
2Pins
Forward Voltage VF Max:
550mV
Forward Surge Current Ifsm Max:
25A
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualification Standard:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.0003

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.