Low

25W Universal SES E14 Microwave Oven Lamp Bulb - 

QUALP05

QUALP05 - 25W Universal SES E14 Microwave Oven Lamp Bulb

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
QUALP05
Order Code:
WG21568
Catalogue page:
  CPCC/3707

Product Overview

E14 generic 25W Small Edison Screw (SES) oven lamp fits almost all ovens as well as most other microwaves. Suitable for the following appliances: Algor AKL470/AV, AKL470/AV, AKL470/WH, AKL470/WH, AKL471/AR, AKL471/WH, AKL471GR, AKL781/AV, AKL781/IX, AKL781/WH, AKL797/IX, AKL797/IX.
  • Can fully function in ovens heated up to 300°C
  • Equivalent to: 481913488153, 481213428058, 481913488126, 481913488149, 482290303488

Product Information

:
230V
:
E14 / SES
:
23mm x 48mm
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

518 In stock

518 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 30/04/18
£0.99 ( £1.19  Inc. VAT) £ 1.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.99 (£1.19)
5 + £0.89 (£1.07)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews