Low

IC Socket 16 Pin 0.3" - 

634016

634016 - IC Socket 16 Pin 0.3"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
634016
Order Code:
SC06495
Catalogue page:
  CPCC/3354

Product Overview

  • Open-frame construction
  • Inhibits solder wicking and flux contamination
  • Stackable end-to-end or side-to-side
  • Suitable for auto-insertion
  • Capacitance: 5pF
  • Dielectric withstand voltage: 1000V RMS
  • Operating termperature: -55°C to +105°C

Product Information

:
16Contacts
:
IC Socket
:
2.54mm
:
-
:
0.3"
:
Phosphor Bronze
:
Tin Lead Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

934 In stock

934 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 13/08/18
£0.34 ( £0.41  Inc. VAT) £ 0.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.34 (£0.41)
10 + £0.28 (£0.34)
100 + £0.22 (£0.26)
250 + £0.17 (£0.20)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews