Low

IC Socket 20 Pin 0.3" - 

634020

634020 - IC Socket 20 Pin 0.3"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
634020
Order Code:
SC06497
Catalogue page:
  CPCC/3354

Product Overview

  • Open-frame construction
  • Inhibits solder wicking and flux contamination
  • Stackable end-to-end or side-to-side
  • Suitable for auto-insertion
  • Capacitance: 5pF
  • Dielectric withstand voltage: 1000V RMS
  • Operating termperature: -55°C to +105°C

Product Information

:
20Contacts
:
IC Socket
:
2.54mm
:
-
:
0.3"
:
Phosphor Bronze
:
Tin Lead Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

47 In stock

47 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

20 will be available for delivery on May 8, 2018

£0.36 ( £0.43  Inc. VAT) £ 0.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.36 (£0.43)
10 + £0.26 (£0.31)
100 + £0.19 (£0.23)
250 + £0.14 (£0.17)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews