Low

UNBRANDED  B-111G  BNC CRIMP PLUG

UNBRANDED B-111G
Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
B-111G
Order Code:
CN00611
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
BNC Coaxial
Connector Body Style:
Coaxial Termination:
Impedance:
50ohm
Coaxial Cable Types:
Contact Material:
Contact Plating:
Frequency Max:
Connector Mounting:
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
85369010
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.