Low

Spectraflex 32W Solar Panel - 

CA-10/33

CA-10/33 - Spectraflex 32W Solar Panel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
CA-10/33
Order Code:
PW02383

Product Overview

The highly flexible Spectraflex solar panel is robust enough to be curved round in either plane and rolled to a diameter of just 30cm for storage. Ideal for maintaining and replacing natural discharge in 12V deep cycle batteries on boats, caravans or any battery charging application. Manufactured from amorphous silicon that converts even low levels of light into useage energy, internal bypass diodes allow the panel to be shadow tolerant
  • Flexible with a bonded and stitched backing cushion
  • Sealed junction box contains a blocking diode and 3m of output cable
  • Can be gently curved in either plane and walked on with soft soled shoes
  • 6 Eyelet finished fixing holes
  • Can also be held in place with bungee cords, rope or permanently screwed to a surface
  • Dimensions: (HxWxD) 1435x450x40mm

Product Information

:
32W
Find similar products Choose and modify the attributes above to find similar products.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 19/02/18

Contact me when back in stock

£307.17 ( £368.60  Inc. VAT) £ 368.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £307.17 (£368.60)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews