Low

Tantalum Capacitor, Epoxy-Coated, 22 µF, 6.3 V, MCCB Series, ± 20%, Radial Leaded, 5.1 mm - 

MCCB0J226M2CCB

MCCB0J226M2CCB - Tantalum Capacitor, Epoxy-Coated, 22 µF, 6.3 V, MCCB Series, ± 20%, Radial Leaded, 5.1 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCCB0J226M2CCB
Order Code:
CA05675
Product Range
MCCB Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3248
See all Technical Docs

Product Overview

The Multicomp MCCB series capacitors are radial leaded, solid electrolytic polarized tantalum capacitors for general purpose applications. The capacitance value ranges from 0.1µF to 330µF.
  • Highly reliable non flammable epoxy resin coated
  • Excellent frequency and temperature characteristics
  • Rated voltage range from 6.3VDC to 50VDC
  • ±20% tolerance
  • Endurance is 1000h at 85°C
  • Operating temperature range -55°C to 125°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information

:
22µF
:
6.3V
:
MCCB Series
:
± 20%
:
Radial Leaded
:
5.1mm
:
-55°C
:
85°C
:
3.7ohm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

71 In stock

71 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 16/07/18
£0.14 ( £0.17  Inc. VAT) £ 0.17
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.14 (£0.17)
50 + £0.12 (£0.14)
100 + £0.10 (£0.12)
500 + £0.08 (£0.10)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews