Low

Tantalum Capacitor, Epoxy-Coated, 10 µF, 16 V, CB Series, ± 20%, Radial Leaded - 

MCCB1C106M2BCB

MCCB1C106M2BCB - Tantalum Capacitor, Epoxy-Coated, 10 µF, 16 V, CB Series, ± 20%, Radial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCCB1C106M2BCB
Order Code:
CA05684
Product Range
CB Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3249
See all Technical Docs

Product Overview

The MCCB1C106M2BCB is an epoxy-coated solid electrolytic Tantalum Capacitor for general purpose.
  • Highly Reliable Resin Dipped Type
  • Excellent Frequency and Temperature Characteristics
  • Non-flammable Epoxy Resin
  • ±20% tolerance
  • Endurance is 1000h at 85°C
  • Operating temperature range -55°C to 125°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information

:
10µF
:
16V
:
CB Series
:
± 20%
:
Radial Leaded
:
Each
:
5.08mm
:
-55°C
:
125°C
:
3.2ohm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

357 In stock

357 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 21/05/18
£0.11 ( £0.13  Inc. VAT) £ 0.13
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.11 (£0.13)
50 + £0.10 (£0.12)
100 + £0.08 (£0.10)
500 + £0.07 (£0.08)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews