Low

LED, Recessed Black 3mm Red - 

CBR03RD

CBR03RD - LED, Recessed Black 3mm Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
CBR03RD
Order Code:
SC06516
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3375
See all Technical Docs

Product Information

:
Red
:
6mm
:
12.6mcd
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£0.85 ( £1.02  Inc. VAT) £ 1.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.85 (£1.02)
10 + £0.73 (£0.88)
100 + £0.63 (£0.76)
250 + £0.58 (£0.70)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews