Low

LED, Recessed Black 5mm Green - 

CBR05GD

CBR05GD - LED, Recessed Black 5mm Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
CBR05GD
Order Code:
SC06520
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3376
See all Technical Docs

Product Information

:
Green
:
8mm
:
20mcd
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

22 In stock

22 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/07/18
£0.90 ( £1.08  Inc. VAT) £ 1.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.90 (£1.08)
10 + £0.80 (£0.96)
100 + £0.68 (£0.82)
250 + £0.64 (£0.77)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews