Low

2.5" USB 2.0 HDD Enclosure with eSATA - 

CDLSB-879EST

CDLSB-879EST - 2.5" USB 2.0 HDD Enclosure with eSATA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
CDLSB-879EST
Order Code:
CS26405
Also Known As:
GTIN UPC EAN: 5055781229534
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/908
See all Technical Docs

Product Overview

  • External enclosure for 2.5" hard drives
  • Supports SATA drives up to 1TB capacity
  • Plug and play operation
  • USB 2.0 and eSATA interfaces
  • High speed 480Mbps (USB 2.0) or 3Gbps (eSATA) data transfer rates
  • Supports Win XP/Vista/7/8 and Mac OS X

Contents

Contents: Enclosure, USB cable, eSATA cable and user guide

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055781229534

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18
£7.48 ( £8.98  Inc. VAT) £ 8.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.48 (£8.98)
3 + £6.84 (£8.21)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews