Low

Fused Terminal Block, 1 Way - 

CFTBN/1

CFTBN/1 - Fused Terminal Block, 1 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
CFTBN/1
Order Code:
CN02121
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1579
See all Technical Docs

Product Information

:
1Ways
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

80 In stock

80 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

150 will be available for delivery on Feb 20, 2018

More stock available week commencing 19/02/18
£0.57 ( £0.68  Inc. VAT) £ 0.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.57 (£0.684)
10 + £0.46 (£0.552)
100 + £0.41 (£0.492)
250 + £0.36 (£0.432)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews