Low

500mm Test Leads with 25mm Insulated Crocodile Clips - Set of 10 - 

CM11

CM11 - 500mm Test Leads with 25mm Insulated Crocodile Clips - Set of 10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
CM11
Order Code:
IN07668
Product Range
CMxx

Product Overview

  • Set of test leads with 25mm booted crocodile clips on both ends
  • Copper-clad steel construction
  • Cable size: 10x0.01mm
  • Outer cable diameter: 1.8mm
  • Supplied with 2x black, 2x red, 2x white, 2x green and 2x yellow leads

Product Information

:
Crocodile Clip
:
Crocodile Clip
:
-
:
-
:
Black, Green, Red, White Yellow
:
10
:
CMxx
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

19 In stock

19 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

10 will be available for delivery on Jun 4, 2018

More stock available week commencing 04/06/18
£2.31 ( £2.77  Inc. VAT) £ 2.77
Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.31 (£2.77)
5 + £2.12 (£2.54)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews