Low

PCB D Plug, 15 Pin HD - 

DHP-15P

DHP-15P - PCB D Plug, 15 Pin HD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
DHP-15P
Order Code:
CN00789
Catalogue page:
  CPCC/1517

Product Information

:
15Contacts
:
Plug
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

151 In stock

151 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 25/06/18
£1.96 ( £2.35  Inc. VAT) £ 2.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.96 (£2.35)
10 + £1.75 (£2.10)
100 + £1.52 (£1.82)
250 + £1.30 (£1.56)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews