Low

Mains Powered Xenon Stroboscope Tachometer - 

DS-10

UNBRANDED DS-10
UNBRANDED DS-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
DS-10
Order Code:
IN06549
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

A lightweight mains powered stroboscope, which can be used to measure rotational speed of gears, fans, pumps and other objects in motion. Simply aim and synchronise its flash rate to the rotating object and then read the flash rate equal to RPM. Ideal for fast moving production checks or fault finding without the need to stop the process, saving time for maintenance engineers.
  • Lightweight torch design with handle
  • 4 digit LED display located in front of the handle
  • Rear control panel with on/ off power button, range selection, coarse and fine adjustable flash rate
  • High intensity 6500K xenon white flash tube with an 80° beam angle
  • Impact-resistant ABS case with standard ¼" camera bush for tripod mounting
  • Microprocessor controlled LSI circuit and crystal control time base
  • Continuous use from 5 to 30 minutes depending on Flashes Per Minute (FPM) range
  • Supplied with 1.75m detachable power lead

Product Information

:
100FPM to 10000FPM
:
230V
Find similar products Choose and modify the attributes above to find similar products.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 09/10/17

Contact me when back in stock

£188.81 ( £226.57  Inc. VAT) £ 226.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £188.81 (£226.572)
3 + £182.13 (£218.556)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews