Low

Flexible Braided Sleeving 3mm Dia - 5m Length - 

FFR3

FFR3 - Flexible Braided Sleeving 3mm Dia - 5m Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
FFR3
Order Code:
CB00969
Catalogue page:
  CPCC/1397

Product Overview

Super flexible monofilament polyester braid, which is both solvent and abrasion resistant.
  • Ideal for providing protection to wire bundles
  • Inside diameter: 3mm
  • Maximum diameter: 6mm
  • Colour: Black
  • Length: 5m

Product Information

Find similar products Choose and modify the attributes above to find similar products.

15 In stock

15 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 09/07/18
£1.87 ( £2.24  Inc. VAT) £ 2.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.87 (£2.24)
10 + £1.78 (£2.14)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews