Low

Bridge Rectifier Diode, Single, 400 V, 4 Pins - 

GBPC2504

GBPC2504 - Bridge Rectifier Diode, Single, 400 V, 4 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
GBPC2504
Order Code:
SC07518
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3309
See all Technical Docs

Product Information

:
Single
:
400V
:
4Pins
:
150°C
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£1.48 ( £1.78  Inc. VAT) £ 1.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.48 (£1.78)
10 + £1.29 (£1.55)
100 + £1.15 (£1.38)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews