Low

UNBRANDED  GBPC5006  BRIDGE RECTIFIER, 50A, 600V

UNBRANDED GBPC5006
Technical Data Sheet (207.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
50A
Bridge Rectifier Case Style:
Forward Voltage VF Max:
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Packaging:
Product Range:
SVHC:
To Be Advised
No. of Phases:
Single

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.016

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.