Low

Single Fixed Output DC Switching Bench Power Supply - 13.8V, 15A - 

IN06009

IN06009 - Single Fixed Output DC Switching Bench Power Supply - 13.8V, 15A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
IN06009
Order Code:
IN06009
Catalogue page:
  CPCC/2359

Product Overview

15A switch mode power supply which features electronic voltage control and short-circuit protection. Ideal for powering CB Radios, communication transceivers and other appliances.
  • Sturdy case fitted with a 1.6m mains lead & plug
  • ON/OFF switch with indicator
  • Fixed output voltage: 13.8Vdc
  • Power supply: 220-240Vac 50Hz

Product Information

:
Fixed
:
1 Output
:
207W
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

6 will be available for delivery on Jan 23, 2018

More stock available week commencing 23/04/18

Contact me when back in stock

£30.34 ( £36.41  Inc. VAT) £ 36.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £30.34 (£36.41)
3 + £28.89 (£34.67)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews