Low

UNBRANDED  IN06012  POWER SUPPLY, BENCH, 13.8V/40A

UNBRANDED IN06012

Image is for illustrative purposes only. Please refer to product description.

Product Overview

40A switch mode power supply which features electronic voltage control and short-circuit protection. Ideal for powering CB Radios, communication transceivers and other appliances.
  • Sturdy case fitted with a 1.6m mains lead & plug
  • ON/OFF switch with indicator
  • Fixed output voltage: 13.8Vdc
  • Power supply: 220-240Vac 50Hz

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Output Voltage Min:
Output Voltage Max:
Output Current Min:
Output Current Max:
Power Rating:
552W
Supply Voltage Min:
Supply Voltage Max:
Warranty:
Product Range:
Plug Type:
Width:
260 mm
Length:
195 mm
Height:
95 mm
Output Current:
40 A
SVHC:
To Be Advised
Output Voltage:
13.8 VDC

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
2.25

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.