Low

4GB DDR3-1600 PC3-12800 DIMM RAM (240-Pin) - 

IN3T4GNABKX

IN3T4GNABKX - 4GB DDR3-1600 PC3-12800 DIMM RAM (240-Pin)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
IN3T4GNABKX
Order Code:
CS23790
Catalogue page:
  CPCC/1067

Product Overview

Contents

Contents: Memory only

Product Information

:
4GB
:
PC3-12800
:
DDR3 DIMM
:
Desktop DIMM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

UNBRANDED

8GB DDR3-1600 PC3-12800 DIMM (240-Pin)

Memory Application:Desktop DIMM; Module Memory:PC3-12800; Product Range:-; RAM Memory Size:8GB; RAM Module Type:DDR3 DIMM

5 in stock

Each

1+ £58.24 (£69.89)

Related Searches

16 In stock

16 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 14/05/18
£35.82 ( £42.98  Inc. VAT) £ 42.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £35.82 (£42.98)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews