Low

UNBRANDED  LEDFL70B  70W IP65 Black Aluminium Die Cast LED Floodlight

UNBRANDED LEDFL70B

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Energy efficient LED floodlight
  • Superbright Bridgelux chip
  • Suitable for outdoor and indoor use
  • Black, die-cast aluminium
  • 1m of cable supplied
  • Hexagonal key and stainless steel screws included
  • 70W power gives 5600 lumen output
  • Weight: 5.25kg
  • 85-265V AC
  • Daylight (6400K)
Error in 2014 Catalogue Page 1973 - The image is incorrect, see CPC website for correct image.

Product Information

Length:
328mm
Depth:
120mm
Width:
328mm
IP / NEMA Rating:
IP65
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85311095
Weight (kg):
5.371

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.