Low

IC Socket, DIL, 0.3", 8 Way, 60 Pack - 

MC-2227-08-03-F1

MC-2227-08-03-F1 - IC Socket, DIL, 0.3", 8 Way, 60 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
MC-2227-08-03-F1
Order Code:
SC08124
Product Range
MC-2227
Catalogue page:
  CPCC/3354

Product Overview

  • Low profile
  • Dual wiping contact
  • Stack end to end or side to side for high board density
  • Large target area with tapered lead-in ramps for easy dip insertion
  • Insulator: P.B.T 30% G.F. polyester, UL recognised
  • Operating temperature: -45°C to +105°C
  • Supplied in a tube of 60

Contents

60

Product Information

:
8Contacts
:
DIP
:
2.54mm
:
MC-2227
:
7.62mm
:
Phosphor Bronze
:
Tin over Nickel Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

31 In stock

31 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

2 will be available for delivery on Jun 25, 2018

More stock available week commencing 16/07/18
£3.09 ( £3.71  Inc. VAT) £ 3.71
Price for:
Pack of 60
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.09 (£3.71)
5 + £2.57 (£3.08)
10 + £2.16 (£2.59)
25 + £1.95 (£2.34)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews