Low

IC Socket, DIL, 0.3", 20 Way, 24 Pack - 

MC-2227-20-03-F1

MC-2227-20-03-F1 - IC Socket, DIL, 0.3", 20 Way, 24 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
MC-2227-20-03-F1
Order Code:
SC08128
Product Range
MC-2227
Catalogue page:
  CPCC/3354

Product Overview

  • Low profile
  • Dual wiping contact
  • Stack end to end or side to side for high board density
  • Large target area with tapered lead-in ramps for easy dip insertion
  • Insulator: P.B.T 30% G.F. polyester, UL recognised
  • Operating temperature: -45°C to +105°C
  • Supplied in a tube of 24

Product Information

:
20Contacts
:
DIP
:
2.54mm
:
MC-2227
:
7.62mm
:
Phosphor Bronze
:
Tin over Nickel Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

9 In stock

9 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£2.32 ( £2.78  Inc. VAT) £ 2.78
Price for:
Pack of 24
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.32 (£2.78)
5 + £1.55 (£1.86)
10 + £1.24 (£1.49)
25 + £1.03 (£1.24)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews