Low

UNBRANDED  MCCTD106M035  CAPACITOR, CASE D, 10UF, 35V

UNBRANDED MCCTD106M035

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10µF
Voltage Rating:
35VDC
Product Range:
MCCTD Series
Capacitance Tolerance:
Packaging:
Cut Tape
Tantalum Capacitor Case:
Operating Temperature Max:
85°C
ESR:
1ohm
Manufacturer Size Code:
D
Operating Temperature Min:
-55 °C
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.