Low

Capacitor, COG 1nF 100V - 

MCDR25102COGJ0100.

MCDR25102COGJ0100. - Capacitor, COG 1nF 100V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
MCDR25102COGJ0100.
Order Code:
CA05507
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3231
See all Technical Docs

Product Information

:
1000pF
:
100VDC
:
C0G / NP0
:
2.54mm
:
-55°C
:
125°C
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

50 In stock

50 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.11 ( £0.13  Inc. VAT) £ 0.13
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.11 (£0.13)
50 + £0.10 (£0.12)
100 + £0.08 (£0.10)
500 + £0.07 (£0.08)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews