Low

LED, 2mmx5mm, 120°, HE-Red - 

MCL453MD

MCL453MD - LED, 2mmx5mm, 120°, HE-Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
MCL453MD
Order Code:
SC09449
Catalogue page:
  CPCC/3367

Product Information

:
Red
:
Through Hole
:
2mm x 5mm
:
2.1V
:
3.8mcd
:
120°
:
Rectangular
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

30 In stock

30 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 09/07/18
£0.05 ( £0.06  Inc. VAT) £ 0.06
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.05 (£0.06)
100 + £0.04 (£0.05)
500 + £0.035 (£0.042)
1000 + £0.03 (£0.04)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews