Low

UNBRANDED  MINIREEL SPL9.5/4.8  HEATSHRINK SLEEVING 2:1,BLACK,9.5MM,7M

UNBRANDED MINIREEL SPL9.5/4.8
Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
MINIREEL SPL9.5/4.8
Order Code:
CB01656

Image is for illustrative purposes only. Please refer to product description.

Product Information

I.D. Supplied - Metric:
I.D. Supplied - Imperial:
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Length - Imperial:
-
Length - Metric:
-
I.D. Recovered Max - Metric:
I.D. Recovered Max - Imperial:
Shrink Tubing / Boot Material:
Product Range:
Fully Shrunk Diameter:
4.75
Operating Temperature Min:
-55
Material:
Polyolefin
Operating Temperature Max:
135
Colour:
Black
Shrink Temperature:
100
External Length / Height:
7
SVHC:
To Be Advised
Unshrunk Diameter:
9.5

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85469090
Weight (kg):
.17

Alternatives

HEATSHRINK BOXED 9.50MM BLK 8M

PRO POWER

Length - Imperial:-; Length - Metric:-; Shrink Ratio:2:1; Colour:Black; External Length / Height:8m; Fully Shrunk Diameter:4.75mm; Height:8m; Material:Polyolefin; Operating Temperature Max

74 in stock

Price for: Each

1+ £6.05 (£7.26) 3+ £5.70 (£6.84)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.