Low

UNBRANDED  MOD-SH999  CASE, MODDED, USB3.0, HD AUDIO

UNBRANDED MOD-SH999

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Riveted metal frame with screwless finish
  • Metal mesh front panel design for better ventilation
  • For standard ATX and Micro ATX boards
  • Fan control to adjust fan speed and brightness
  • 140mm side fan with red LED lighting
  • 120mm top and front fans with blue LED lighting
  • Screwless chassis for 5.25/3.5" devices
  • 1x USB 3.0 socket, 3x front USB 2.0 sockets, audio out, mic, power and reset switches
  • 4x 5.25" external bay
  • 1x 3.5" external bay
  • 4x internal 3.5" bays
  • 7x expansion slots
  • Fully vented chassis with side filters
  • Dimensions (HxWxD): 465x180x440mm

Product Information

Motherboard Size:
ATX, Micro ATX
Computer Case Style:
Tower
Power Rating:
Case Colour:
Black
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Contents

Contents: Case only

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84731090
Weight (kg):
5.5

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.